
* Images are for reference only
TLE5009A16E1210XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE5009A16E1210XUMA1
- JLCPCB Part #
- C2153676
- Package
- SO-16
- Description
- 0°~360° 3V~3.6V SO-16 Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2437
200+
$0.8687
500+
$0.8382
1000+
$0.8238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

TLE5109A16E1210XUMA1
Infineon Technologies
$3.9489

TLE5009A16E2210XUMA1
Infineon Technologies
$4.4377

TLE5009A16E1200XUMA1
Infineon Technologies
$1.9312

TLE5014SP16D E0002
Infineon Technologies
$13.3274

TLE5009A16 E1210
Infineon Technologies
$6.5018

TLE5109A16E2210XUMA1
Infineon Technologies
$5.2582
Welcome back, may I help you?