


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Infineon Technologies | |
| Package | TSOP-6-1.5mm | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | -7.5mT | |
| Voltage - Supply | 2.7V~24V | |
| Output Current | 10mA | |
| Sample Frequency | 15kHz | |
| Features | Built-in oscillator、Reverse voltage protection | |
| Operation Points | 7.5mT | |
| Operating Current | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE4966-2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Infineon Technologies | |
| Package | TSOP-6-1.5mm | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | -7.5mT | |
| Voltage - Supply | 2.7V~24V | |
| Output Current | 10mA | |
| Sample Frequency | 15kHz | |
| Features | Built-in oscillator、Reverse voltage protection | |
| Operation Points | 7.5mT | |
| Operating Current | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4966-2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE4966-2G datasheets or manufacturer documentation.
Datasheet: TLE4966-2G Datasheet (PDF)
The TLE4966-2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.