
* Images are for reference only
MAX4573CAI+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4573CAI+T
- JLCPCB Part #
- C2150895
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 11 150MHz 1:1 2.7V~5.25V 200ns 25Ω 400ns Glitch-free switching、Control interface integration SSOP-28-208mil Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1448
200+
$3.5392
500+
$3.4150
1000+
$3.3537
Related Products
Welcome back, may I help you?