
* Images are for reference only
MAX9201ESE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9201ESE+T
- JLCPCB Part #
- C7456539
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.25uA 1mV 4.7mA 7ns Four channels TTL SOIC-16 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8873
200+
$4.3449
500+
$4.1996
1000+
$4.1270
Related Products
Welcome back, may I help you?