
* Images are for reference only
MMBT5401_R1_00101
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MMBT5401_R1_00101
- JLCPCB Part #
- C20616383
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 PNP 150V 225mW 240 300MHz 50uA 5V 600mA PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2040
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2040
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
200+
$0.0180
600+
$0.0152
3000+
$0.0135
9000+
$0.0121
21000+
$0.0113
Related Products
Welcome back, may I help you?