
* Images are for reference only
IS61NLF102418-7.5TQLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NLF102418-7.5TQLI-TR
- JLCPCB Part #
- C20561449
- Package
- 100-LQFP (14x20)
- Description
- -40℃~+85℃ 125mA 18Mbit 3.3V 475mA 7.5ns Parallel Port (Parallel) 100-LQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.5910
200+
$18.5913
500+
$17.9693
800+
$17.6632
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61NLF102418B-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$15.6039

IS61LF102418B-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$15.9036

IS61LF102418A-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$46.5910

IS61LF102418B-7.5TQ-TR
ISSI(Integrated Silicon Solution)
$36.2319

CY62157H30-45BVXAT
Infineon/Cypress Semicon
$1.6597

71V3559S80BQG8
RENESAS
$9.6727
Welcome back, may I help you?