
* Images are for reference only
SMAF10A-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMAF10A-TP
- JLCPCB Part #
- C20555670
- Package
- DO-221AC (SMA-FL)
- Description
- -55℃~+175℃ 10V 12.3V 17V 23.5A 400W@10/1000us 5uA IEC 61000-4-2 TVS Unidirectional DO-221AC (SMA-FL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1856
10+
$0.1478
30+
$0.1314
100+
$0.1111
500+
$0.1022
1000+
$0.0967
Related Products
Welcome back, may I help you?