This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS63LV1024L-10T

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS63LV1024L-10T
JLCPCB Part #
C20535520
Package
32-TSOP II
Description
-40℃~+85℃ 1.5mA 105mA 10ns 1Mbit 3.3V~3.45V Auto power-down function Parallel Port (Parallel) 32-TSOP II SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 117

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2755
234+ $2.5044
468+ $2.4210
1053+ $2.3792

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons