
* Images are for reference only
IS43R32800B-6BL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43R32800B-6BL-TR
- JLCPCB Part #
- C20514048
- Package
- 144-MiniBGA (12x12)
- Description
- 0℃~+70℃ 166MHz 2.3V~2.7V 230mA 256Mbit 5mA SDRAM DDR 144-MiniBGA (12x12) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1357
200+
$6.4388
500+
$6.2229
1500+
$6.1166
Related Products

IS43R32800D-6BL-TR
ISSI(Integrated Silicon Solution)
$6.4743

IS43R32800B-5BL-TR
ISSI(Integrated Silicon Solution)
$17.1218

IS43R32800D-5BL-TR
ISSI(Integrated Silicon Solution)
$6.8481

IS43R86400E-5BL-TR
ISSI(Integrated Silicon Solution)
$10.4091

MT41K512M16VRP-107 AIT:P
Micron Tech
$38.4716

MT46V32M16FN-6 IT:F
Micron Tech
$31.3045
Welcome back, may I help you?