
* Images are for reference only
SMAJ5945BHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMAJ5945BHE3-TP
- JLCPCB Part #
- C20513645
- Package
- DO-214AC (SMA)
- Description
- -65℃~+150℃ 1 Independent 1.5W 1.7kΩ 120Ω 1uA@51.7V 68V ±5% DO-214AC (SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2624
50+
$0.2089
150+
$0.1858
500+
$0.1572
2500+
$0.1444
5000+
$0.1368
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

SMAJ5941BHE3-TP
MCC(Micro Commercial Components)
$0.2624

SMAJ5947BHE3-TP
MCC(Micro Commercial Components)
$0.2624

SMAJ5949BHE3-TP
MCC(Micro Commercial Components)
$0.2624

SMAJ4744AHE3-TP
MCC(Micro Commercial Components)
$0.2484

SMA2EZ16D5HE3-TP
MCC(Micro Commercial Components)
$0.3025

1N4471/TR
Microchip Tech
$10.4977
Welcome back, may I help you?