
* Images are for reference only
IS61NLP25636A-200TQI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NLP25636A-200TQI-TR
- JLCPCB Part #
- C20480628
- Package
- 100-TQFP (14x20)
- Description
- -40℃~+85℃ 280mA 3.135V~3.465V 4ns 80mA 9Mbit Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6599
200+
$14.2295
500+
$13.7542
800+
$13.5189
Related Products

IS61NLP25636A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$21.3934

IS61NLP25618A-200TQI-TR
ISSI(Integrated Silicon Solution)
$21.1646

IS61NVP25636A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$14.2295

IDT71V3577YS85PFI8
RENESAS
$13.2482

IS61VF51236A-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$46.5910

IS61LP6432A-133TQ-TR
ISSI(Integrated Silicon Solution)
$20.9680
Welcome back, may I help you?