
* Images are for reference only
EMVK500ADA100MF55G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVK500ADA100MF55G
- JLCPCB Part #
- C20474042
- Package
- -
- Description
- -40℃~+105℃ 1000hrs@105℃ 10uF 5.2mm 50V 6.3mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1292
200+
$0.4511
500+
$0.4366
1000+
$0.4285
Welcome back, may I help you?