
* Images are for reference only
MT46H32M16LFBF-6 AIT:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H32M16LFBF-6 AIT:C TR
- JLCPCB Part #
- C20469500
- Package
- 60-VFBGA (8x9)
- Description
- -40℃~+85℃ 1.7V~1.95V 166MHz 512Mbit 60mA 700uA Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh LPDDR SDRAM 60-VFBGA (8x9) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2282
200+
$4.8791
500+
$4.7163
1000+
$4.6358
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?