
* Images are for reference only
SK84LQ-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SK84LQ-TP
- JLCPCB Part #
- C20457792
- Package
- DO-214AB (SMC)
- Description
- -55℃~+150℃ 1 Independent 100uA 150A 40V 550mV@8A 8A DO-214AB (SMC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8989
10+
$1.6235
30+
$1.4512
100+
$1.2740
500+
$1.1935
1000+
$1.1596
Related Products
Welcome back, may I help you?