
* Images are for reference only
IS42S16100F-5TL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16100F-5TL
- JLCPCB Part #
- C20456138
- Package
- 50-TSOP II
- Description
- -40℃~+85℃ 16Mbit 200MHz 3V~3.6V 50-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 117
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8504
234+
$1.1376
468+
$1.1006
1053+
$1.0812
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S16100E-5TL
ISSI(Integrated Silicon Solution)
$2.8988

IS42S16400F-5TL
ISSI(Integrated Silicon Solution)
$7.9760

IS42S16400F-6TL
ISSI(Integrated Silicon Solution)
$7.5490

IS42VS16100C1-10TLI-TR
ISSI(Integrated Silicon Solution)
$6.5597

IS42S16100F-6TLI-TR
ISSI(Integrated Silicon Solution)
$2.7779

IS42S16100E-7TLI
ISSI(Integrated Silicon Solution)
$2.9471
Welcome back, may I help you?