
* Images are for reference only
MT48LC4M16A2TG-75 L:G TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC4M16A2TG-75 L:G TR
- JLCPCB Part #
- C20449973
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 133MHz 3V~3.6V 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9345
200+
$3.5652
500+
$3.4463
1000+
$3.3868
Related Products

MT48LC4M16A2P-75 L:G TR
Micron Tech
$12.4386

MT48LC8M16A2P-7E AIT:L
Micron Tech
$14.0629

IS42S16400F-7TL-TR
ISSI(Integrated Silicon Solution)
$9.1177

MT48LC16M8A2P-6A AIT:L
Micron Tech
$11.5597

IS42S81600E-7TLI
ISSI(Integrated Silicon Solution)
$15.8559

IS42S83200B-7TL-TR
ISSI(Integrated Silicon Solution)
$19.3953
Welcome back, may I help you?