
* Images are for reference only
MT48LC8M16A2TG-7E IT:G TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC8M16A2TG-7E IT:G TR
- JLCPCB Part #
- C20448465
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 128Mbit 133MHz 3V~3.6V 54-TSOP II SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2201
200+
$5.2755
500+
$5.0986
1000+
$5.0118
Related Products

MT48LC4M16A2TG-7E IT:G TR
Micron Tech
$9.4544

MT48LC32M16A2TG-75:C
Micron Tech
$24.2469

IS42S16400F-7TL-TR
ISSI(Integrated Silicon Solution)
$9.1248

MT48LC16M8A2P-75:G
Micron Tech
$16.6336

IS42S81600D-7TL
ISSI(Integrated Silicon Solution)
$17.7189

IS42S81600E-7TL-TR
ISSI(Integrated Silicon Solution)
$8.3996
Welcome back, may I help you?