
* Images are for reference only
MT40A512M16LY-062E AAT:E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A512M16LY-062E AAT:E
- JLCPCB Part #
- C20444594
- Package
- 96-FBGA (7.5x13.5)
- Description
- -40℃~+105℃ 1.14V~1.26V 1.6GHz 8Gbit 96-FBGA (7.5x13.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1080
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6084
200+
$9.8199
500+
$9.4917
1080+
$9.3292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?