This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TESDH5V0U04P2Q1 RNG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TESDH5V0U04P2Q1 RNG
JLCPCB Part #
C20439635
Package
DFN-3(0.6x1)
Description
-55℃~+125℃ 0.65pF 100nA 15V 2 4A@8/20us 5V 60W@8/20us 9V IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN-3(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 136

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0662
200+ $0.0265
500+ $0.0255
1000+ $0.0251

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons