* Images are for reference only
SMM02040C3000FB300
- Manufacturer
- VISHAY INTERTECHNOLOGIES
- MFR.Part #
- SMM02040C3000FB300
- JLCPCB Part #
- C2078148
- Package
- MELF-0204
- Description
- MELF Resistors 1/4watt 300ohms 1% 50ppm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SMM02040C3000FB300 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SMM02040C3000FB300 technical specifications, attributes, and parameters.
SMM02040C3000FB300 symbol, PCB footprint from the free EasyEDA PCB design tool.
SMM02040C3000FB300 datasheets or manufacturer documentation.
Datasheet: SMM02040C3000FB300 Datasheet (PDF)
Minimum: 884
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PAC500001009FAC000
VISHAY INTERTECHNOLOGIES
$5.4
-
PR01000101003JR500
VISHAY INTERTECHNOLOGIES
$0.0269
-
CMF551K0000BHEB
VISHAY INTERTECHNOLOGIES
$0.4016
-
RCS0603100KFKEA
VISHAY INTERTECHNOLOGIES
$0.0131
-
SMM02040C4750FB300
VISHAY INTERTECHNOLOGIES
$0.0294
-
SQJQ141EL-T1_GE3
VISHAY INTERTECHNOLOGIES
$0.0365