This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C512M16D3LC-10BCN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C512M16D3LC-10BCN
JLCPCB Part #
C20348759
Package
FBGA-96(9x13)
Description
0℃~+95℃ 1.35V 8Gbit 933MHz 96mA SDRAM DDR3L FBGA-96(9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.0800
190+ $16.7903
570+ $16.2300
950+ $15.9522

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons