
* Images are for reference only
IS31CS8975-ZNLS2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31CS8975-ZNLS2-TR
- JLCPCB Part #
- C3241295
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 11bit 12 16KB 1KB 2.35V~5.5V 32MHz 51 Series 8 Bit 8bit Built-in+External FLASH TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8293
200+
$0.3215
500+
$0.3102
1000+
$0.3038
Related Products