
* Images are for reference only
IR38165MTRPBFAUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IR38165MTRPBFAUMA1
- JLCPCB Part #
- C2072432
- Package
- QFN-24(5x7)
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 1.5V~16V 30A 500mV~14V Adjustable Buck Buck Built-in Yes QFN-24(5x7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7597
200+
$3.0036
500+
$2.8975
1000+
$2.8460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?