
BAV170E6433HTMA1
- Manufacturer
- MFR.Part #
- BAV170E6433HTMA1
- JLCPCB Part #
- C17261221
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1.25V@150mA 200mA 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200mA |

* Images are for reference only
BAV170E6433HTMA1
Extended- Manufacturer
- MFR.Part #
- BAV170E6433HTMA1
- JLCPCB Part #
- C17261221
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1.25V@150mA 200mA 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BAV170E6433HTMA1
Extended- Manufacturer
- MFR.Part #
- BAV170E6433HTMA1
- JLCPCB Part #
- C17261221
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1.25V@150mA 200mA 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAV170E6433HTMA1 Specifications
BAV170E6433HTMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAV170E6433HTMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAV170E6433HTMA1 Documents
BAV170E6433HTMA1 datasheets or manufacturer documentation.
BAV170E6433HTMA1 Schematic Symbol & PCB Footprint
The BAV170E6433HTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.