
* Images are for reference only
MAX972CUA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX972CUA+T
- JLCPCB Part #
- C7453216
- Package
- MSOP-8
- Description
- 0℃~+70℃ 10mV Open-drain MSOP-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5106
200+
$2.5988
500+
$2.5117
1000+
$2.4681
Related Products

MAX932CUA+T
Analog Devices Inc./Maxim Integrated
$9.5820

MAX972CSA+T
Analog Devices Inc./Maxim Integrated
$6.5106

MAX982CUA+T
Analog Devices Inc./Maxim Integrated
$9.3594

MAX967EUA+
Analog Devices Inc./Maxim Integrated
$8.4786

BU7252SFVM-TR
ROHM Semicon
$2.8375

MAX922CUA+
Analog Devices Inc./Maxim Integrated
$13.1228
Welcome back, may I help you?