
* Images are for reference only
EMLA160ARA221MHA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLA160ARA221MHA0G
- JLCPCB Part #
- C20233655
- Package
- -
- Description
- -40℃~+105℃ 10.3mm 16V 220uF 3000hrs@105℃ 600mA@100kHz 8mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3249
200+
$0.1297
500+
$0.1254
1000+
$0.1233
Related Products
Welcome back, may I help you?