
* Images are for reference only
IS61C5128AS-25HLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61C5128AS-25HLI-TR
- JLCPCB Part #
- C2063178
- Package
- BGA-96(9x13)
- Description
- -40℃~+85℃ 15mA 25ns 4.5V~5.5V 4Mbit 900uA Auto power-down function Parallel Port (Parallel) BGA-96(9x13) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8159
200+
$1.4777
500+
$1.4248
1000+
$1.3991
Related Products
Welcome back, may I help you?