
* Images are for reference only
IS61WV1288EEBLL-10HLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV1288EEBLL-10HLI-TR
- JLCPCB Part #
- C2065101
- Package
- TFSOP-32-11.8mm
- Description
- -40℃~+85℃ 10ns 1Mbit 2.4V~3.6V 30mA 4mA Built-in ECC function Parallel Port (Parallel) TFSOP-32-11.8mm SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8181
200+
$0.7051
500+
$0.6794
1000+
$0.6682
Related Products

IS61WV1288EEBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$1.8888

IS61WV1288EEBLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$6.9575

IS65WV1288BLL-55HLA1
ISSI(Integrated Silicon Solution)
$5.7016

IS62WV1288FBLL-45HLI
ISSI(Integrated Silicon Solution)
$3.4210

R1LP0108ESA-5SI#S1
RENESAS
$3.9975

R1LP0108ESA-5SI#B0
RENESAS
$14.6393
Welcome back, may I help you?