
* Images are for reference only
RL06-090
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- RL06-090
- JLCPCB Part #
- C20830
- Package
- Plugin,P=5.1mm
- Description
- 1.2s 1.8A 400mΩ 40A 600mW 6V 7.4mm 70mΩ 900mA 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 392
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 392
In-stock Item Pricing
Qty Unit Price
1+
$0.1204
50+
$0.0959
150+
$0.0837
1000+
$0.0745
2000+
$0.0672
5000+
$0.0635
Related Products
Welcome back, may I help you?