


RL0805A8R0K
- Manufacturer
- MFR.Part #
- RL0805A8R0K
- JLCPCB Part #
- C42936199
- Package
- 0805
- Description
- 10.1V 150mJ 22V 4V 5.6V 50A 0805 Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | 0805 | |
| Varistor Voltage | 10.1V | |
| Energy | 150mJ | |
| Maximum AC Volts | 4V | |
| Clamping Voltage | 22V | |
| Maximum DC Volts | 5.6V | |
| Peak Current | 50A |

* Images are for reference only
RL0805A8R0K
Extended- Manufacturer
- MFR.Part #
- RL0805A8R0K
- JLCPCB Part #
- C42936199
- Package
- 0805
- Description
- 10.1V 150mJ 22V 4V 5.6V 50A 0805 Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RL0805A8R0K
Extended- Manufacturer
- MFR.Part #
- RL0805A8R0K
- JLCPCB Part #
- C42936199
- Package
- 0805
- Description
- 10.1V 150mJ 22V 4V 5.6V 50A 0805 Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RL0805A8R0K Specifications
RL0805A8R0K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | 0805 | |
| Varistor Voltage | 10.1V | |
| Energy | 150mJ | |
| Maximum AC Volts | 4V | |
| Clamping Voltage | 22V | |
| Maximum DC Volts | 5.6V | |
| Peak Current | 50A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RL0805A8R0K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RL0805A8R0K Documents
RL0805A8R0K datasheets or manufacturer documentation.
Datasheet: RL0805A8R0K Datasheet (PDF)
RL0805A8R0K Schematic Symbol & PCB Footprint
The RL0805A8R0K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.