
* Images are for reference only
AT25SF321B-SSHB-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25SF321B-SSHB-T
- JLCPCB Part #
- C2061349
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000 cycles 108MHz 2.7V~3.6V 20 Years 25uA 300ms@(4KB) 32Mbit 3ms SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$1.0613
10+
$0.8603
30+
$0.7606
100+
$0.6609
500+
$0.6014
1000+
$0.5708
Related Products
Welcome back, may I help you?