This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F5210BBDFP#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F5210BBDFP#30
JLCPCB Part #
C6636523
Package
LFQFP-100(14x14)
Description
-40℃~+85℃ 1.62V~5.5V 10bit 12bit 1MB 32 Bit 50MHz 84 8KB 96KB Built-in FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.4784
180+ $10.5662
540+ $10.2125
990+ $10.0381

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons