
* Images are for reference only
NDL16PFJ-8KIT TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDL16PFJ-8KIT TR
- JLCPCB Part #
- C17490406
- Package
- FBGA-96(8x13)
- Description
- -40℃~+95℃ 1.066GHz 1.425V~1.575V 1Gbit SDRAM DDR3 FBGA-96(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7500
200+
$4.2904
500+
$4.1473
1500+
$4.0765
Related Products

NDT16PFJ-8KIT TR
Insignis Technology Corporation
$10.4204

NDL16PFJ-8KET TR
Insignis Technology Corporation
$11.4592

NDL56PFJ-8KIT TR
Insignis Technology Corporation
$8.2318

NDT16PFJ-9MET TR
Insignis Technology Corporation
$9.6967

AS4C32M16D3L-12BCN
Alliance Memory
$4.0878

NDL56PFJ-8KIT
Insignis Technology Corporation
$8.2318