
* Images are for reference only
IPDQ65R060CFD7XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPDQ65R060CFD7XTMA1
- JLCPCB Part #
- C20191590
- Package
- HDSOP-22-1
- Description
- -55℃~+150℃ 272W 4.5V@820uA 45A 60mΩ@10V 650V 65nC@10V HDSOP-22-1 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8207
200+
$3.9199
750+
$3.7877
1500+
$3.7231
Related Products

IPDQ60R020CFD7XTMA1
Infineon Technologies
$26.6278

IPDQ65R040CFD7XTMA1
Infineon Technologies
$8.0495

IPDQ65R017CFD7XTMA1
Infineon Technologies
$20.8964

IPDQ60R015CFD7XTMA1
Infineon Technologies
$33.7562

IPDQ65R029CFD7XTMA1
Infineon Technologies
$8.9722

IPDQ60R075CFD7XTMA1
Infineon Technologies
$8.1447
Welcome back, may I help you?