
* Images are for reference only
TLE4270-2S
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4270-2S
- JLCPCB Part #
- C3751543
- Package
- TO-220-5
- Description
- -40℃~+150℃@(Tj) 1 42V 54dB@(100Hz) 5V 650mA 700mV@(550mA) 75mA Fixed Over Temperature Protection、Reverse connection protection、Over Voltage Protection、Short Circuit Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6312
200+
$0.6326
500+
$0.6101
1000+
$0.5989
Welcome back, may I help you?