
* Images are for reference only
CY9AF341NAPMC-G-JNE2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY9AF341NAPMC-G-JNE2
- JLCPCB Part #
- C20190268
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.65V~3.6V 16KB 32 Bit 40MHz 83 96KB ARM Cortex-M3 Built-in+External FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6061
200+
$7.4238
500+
$7.1766
900+
$7.0530
Related Products
Welcome back, may I help you?