
* Images are for reference only
2ED1323S12PXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- 2ED1323S12PXUMA1
- JLCPCB Part #
- C20189642
- Package
- PG-DSO-20-U03
- Description
- -40℃~+125℃ 1.1V 1.7V 13V~20V 2 2.3A 2.3A 350ns 350ns 48ns 48ns 600uA Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection PG-DSO-20-U03 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.3912
10+
$4.2786
30+
$4.2047
100+
$4.1291
Related Products
Welcome back, may I help you?