This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM6NT220A

Extended
Manufacturer
Formosa Microsemi Co. Ltd.
MFR.Part #
SM6NT220A
JLCPCB Part #
C20188891
Package
SOD-123NT
Description
-55℃~+150℃ 1.69A@10/1000us 220V 272V 356V 5uA 600W@10/1000us TVS Unidirectional SOD-123NT ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3094
200+ $0.1235
500+ $0.1193
1000+ $0.1173

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons