
* Images are for reference only
MT53E128M32D2FW-046 WT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E128M32D2FW-046 WT:A
- JLCPCB Part #
- C20169602
- Package
- TFBGA-200(10x14.5)
- Description
- TFBGA-200(10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2588
200+
$6.8865
500+
$6.6574
1000+
$6.5429
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MT53E128M32D2FW-046 IT:A
Micron Tech
$19.3881

MT53E128M32D2FW-046 AIT:A
Micron Tech
$20.8431

MT53E128M32D2FW-046 AUT:A
Micron Tech
$24.9340

IS46LQ16128AL-062TBLA1-TR
ISSI(Integrated Silicon Solution)
$26.0826

IS43LQ32128A-062TBLI
ISSI(Integrated Silicon Solution)
$31.8898

IS46LQ32256A-062BLA1
ISSI(Integrated Silicon Solution)
$46.1272
Welcome back, may I help you?