
* Images are for reference only
MT29F4G01ABBFD12-AAT:F TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G01ABBFD12-AAT:F TR
- JLCPCB Part #
- C20169595
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+105℃ 1.7V~1.95V 4Gbit 83MHz SPI TPBGA-24(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1945
200+
$3.2704
500+
$3.1613
1000+
$3.1067
Welcome back, may I help you?