
* Images are for reference only
BAS70WT-06
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAS70WT-06
- JLCPCB Part #
- C968049
- Package
- SOT-323(SC-70)
- Description
- 1 Pair Common Anode 1V@15mA 200nA@50V 70V 70mA SOT-323(SC-70) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 627
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
10+
$0.0214
30+
$0.0181
100+
$0.0161
500+
$0.0143
1000+
$0.0134
Related Products