
* Images are for reference only
2138557-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2138557-1
- JLCPCB Part #
- C574591
- Package
- P=2.54mm
- Description
- -40℃~+100℃ 1 1x2P 2 2.54mm Black Glass-Fiber Reinforced PBT Non-Latching Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4951
Minimum: 1
Full Reel: 3600
$0.01
Add To List
Available Order Qty: 4951
In-stock Item Pricing
Qty Unit Price
1+
$0.3299
50+
$0.2619
150+
$0.2327
500+
$0.1964
3600+
$0.1803
7200+
$0.1705
Related Products
Welcome back, may I help you?