
* Images are for reference only
2132813-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2132813-2
- JLCPCB Part #
- C498867
- Package
- P=3.96mm
- Description
- -55℃~+105℃ 1 1x2P 2 Locking PA UL94V-0 Without Fins P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0724
100+
$0.0580
300+
$0.0508
1000+
$0.0429
5000+
$0.0386
10000+
$0.0365
Related Products
Welcome back, may I help you?