
* Images are for reference only
34163
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 34163
- JLCPCB Part #
- C589946
- Package
- -
- Description
- 1.04~2.62 11.91mm 14~16 2.92mm~4.32mm 27.69mm 8.33mm Circular ring Copper Pre-insulated Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5001
10+
$0.4904
30+
$0.4840
100+
$0.4775
Welcome back, may I help you?