
* Images are for reference only
SMLJ36AHE3A-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMLJ36AHE3A-TP
- JLCPCB Part #
- C19996214
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1uA 36V 44.2V 51.6A 58.1V TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1130
10+
$0.9316
30+
$0.8304
100+
$0.7180
500+
$0.6666
1000+
$0.6441
Related Products

SMLJ36CAHE3A-TP
MCC(Micro Commercial Components)
$1.1130

SMLJ30AHE3A-TP
MCC(Micro Commercial Components)
$1.1130

SMLJ26AHE3A-TP
MCC(Micro Commercial Components)
$1.1130

1.5SMCJ43AS_R1_00001
PANJIT International
$0.2456

SMCJ11CA
Taiwan Semiconductor
$0.2337

SMCJ26AHE3-TP
MCC(Micro Commercial Components)
$0.5863
Welcome back, may I help you?