This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA6J85CAFL-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
SMA6J85CAFL-TP
JLCPCB Part #
C19993048
Package
DO-221AC(SMA-FL)
Description
-55℃~+150℃ 104V 137V 1uA 4.4A@10/1000us 600W@10/1000us 85V Bidirectional TVS DO-221AC(SMA-FL) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2105
10+ $0.1675
30+ $0.1491
100+ $0.1260
500+ $0.1159
1000+ $0.1098
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons