
* Images are for reference only
SMA6J64CAFL-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMA6J64CAFL-TP
- JLCPCB Part #
- C19993027
- Package
- DO-221AC(SMA-FL)
- Description
- -55℃~+150℃ 103V 1uA 5.8A 600W@10/1000us 64V 78.6V Bidirectional TVS DO-221AC(SMA-FL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2104
10+
$0.1674
30+
$0.1491
100+
$0.1260
500+
$0.1158
1000+
$0.1097
Related Products

SMA6J60CAFL-TP
MCC(Micro Commercial Components)
$0.2104

SMA6J24CAFL-TP
MCC(Micro Commercial Components)
$0.0916

SMA6J54CAFL-TP
MCC(Micro Commercial Components)
$0.2104

SMAF54CA-TP
MCC(Micro Commercial Components)
$0.1857

SMAF17CA-TP
MCC(Micro Commercial Components)
$0.1857

SMAF64CA-TP
MCC(Micro Commercial Components)
$0.1857
Welcome back, may I help you?