
* Images are for reference only
SMA6J54AFL-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMA6J54AFL-TP
- JLCPCB Part #
- C19993015
- Package
- DO-221AC(SMA-FL)
- Description
- -55℃~+150℃ 1uA 54V 6.9A@10/1000us 66.3V 87.1V TVS DO-221AC(SMA-FL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2111
10+
$0.1679
30+
$0.1495
100+
$0.1263
500+
$0.1162
1000+
$0.1101
Related Products

SMA6J58AFL-TP
MCC(Micro Commercial Components)
$0.2111

SMA6J45AFL-TP
MCC(Micro Commercial Components)
$0.2111

SMA6J24AFL-TP
MCC(Micro Commercial Components)
$0.0919

SMAF36CA-TP
MCC(Micro Commercial Components)
$0.1863

SMAF9.0CA-TP
MCC(Micro Commercial Components)
$0.1863

SMAF6.0CA-TP
MCC(Micro Commercial Components)
$0.1863
Welcome back, may I help you?