This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA6J26CA-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
SMA6J26CA-TP
JLCPCB Part #
C19992975
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 14.3A@10/1000us 1uA 26V 31.9V 42.1V 600W@10/1000us Bidirectional IEC 61000-4-2 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2711
10+ $0.2157
30+ $0.1919
100+ $0.1623
500+ $0.1491
1000+ $0.1412
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons