
* Images are for reference only
SMA6J20CA-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMA6J20CA-TP
- JLCPCB Part #
- C19992964
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 18.5A@10/1000us 1uA 20V 24.5V 32.4V 600W@10/1000us Bidirectional IEC 61000-4-2 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1618
10+
$0.1288
30+
$0.1146
100+
$0.0970
500+
$0.0891
1000+
$0.0844
Related Products
Welcome back, may I help you?